The Toshiba TC7WH08FU(F) is a dual AND gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 7.9ns and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC is packaged in a surface mount SSOP package with dimensions of 2.9mm in length, 2.8mm in width, and 1.1mm in height.
Toshiba TC7WH08FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Length | 2.9mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 7.9ns |
| Schmitt Trigger Input | No |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH08FU(F) to view detailed technical specifications.
No datasheet is available for this part.