Toshiba TC7WH08FU(TE12LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC7WH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH08FU(TE12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.