Toshiba TC7WH123FK(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.3ns |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 7WH |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH123FK(TE85L) to view detailed technical specifications.
No datasheet is available for this part.