Toshiba TC7WH123FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.3ns |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Schmitt Trigger Input | No |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH123FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
