
Dual non-inverting bus buffer IC, featuring 2 channels with 3-state outputs. This CMOS buffer operates from a 2V to 5.5V supply, offering a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 7.5ns and a maximum operating temperature of 85°C, it is housed in a lead-free SSOP package for surface mounting.
Toshiba TC7WH125FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH125FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
