The Toshiba TC7WH126FK,LJ(CT is a dual 1.5V to 5.5V bus driver IC with a propagation delay of 14.5ns. It is designed for automotive applications and meets the AEC-Q100 screening level. The device has 2 ports and is packaged in a VSSOP-8 package. It operates over a temperature range of -40°C to 125°C.
Toshiba TC7WH126FK,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7WH126FK,LJ(CT to view detailed technical specifications.
No datasheet is available for this part.