
Schmitt Trigger Inverter IC, featuring 3 independent elements within a 3-element CMOS logic configuration. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 10.6ns. Designed for 8-pin SSOP packaging, it supports a high level output current of -8mA and a low level output current of 8mA. The device boasts a quiescent current of 2uA and a wide operating temperature range from -40°C to 85°C.
Toshiba TC7WH14FK(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WH |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH14FK(TE85L) to view detailed technical specifications.
No datasheet is available for this part.
