
Dual 2-input CMOS OR gate IC, surface mountable in an 8-SSOP package with dimensions of 2.9mm (L) x 2.8mm (W) x 1.1mm (H). Features a minimum operating supply voltage of 2V and a maximum of 5.5V, with a quiescent current of 2µA. Offers a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 7.5ns. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Toshiba TC7WH32FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH32FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
