
CMOS OR Gate IC, featuring two independent 2-input OR gates. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. Designed for surface mount applications within an 8-pin SSOP package, this component supports output currents of ±8mA. It boasts a low quiescent current of 2µA and is RoHS compliant, suitable for operation between -40°C and 85°C.
Toshiba TC7WH32FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH32FU(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
