The Toshiba TC7WH34FK(TE85L) is a 3-element inverting buffer integrated circuit. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The TC7WH34FK(TE85L) is not RoHS compliant and contains lead, making it a non-lead-free component.
Toshiba TC7WH34FK(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WH |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH34FK(TE85L) to view detailed technical specifications.
No datasheet is available for this part.