
3-channel non-inverting CMOS buffer/line driver IC in an 8-pin SSOP package. Features a wide operating voltage range of 2V to 5.5V, with a maximum output current of 8mA (low level) and -8mA (high level). Operates across a temperature range of -40°C to 85°C, offering a propagation delay of 7.5ns. This surface-mount component utilizes CMOS technology and is supplied in tape and reel packaging.
Toshiba TC7WH34FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH34FK(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
