Triple non-inverting buffer IC, featuring CMOS technology and a PUSH-PULL output type. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component, packaged in SSOP, provides 3 independent buffer circuits, each with one bit. It boasts a propagation delay of 12ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C.
Toshiba TC7WH34FU(TE12L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC7WH |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH34FU(TE12L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.