
CMOS D-Type Flip Flop, single element, positive edge triggered, operating from 2V to 5.5V supply. Features a maximum operating frequency of 115MHz and a propagation delay of 9.3ns. This surface mountable logic IC is packaged in an 8-pin SSOP and offers 8mA high/low level output current. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 85°C.
Toshiba TC7WH74FU(TE12L) technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WH |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH74FU(TE12L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
