
CMOS D-Type positive-edge triggered flip-flop, featuring a single element with non-inverting polarity. This surface-mount IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a maximum operating frequency of 115MHz. It boasts a propagation delay of 9.3ns and a turn-on delay time of 18ns, with a quiescent current of 2uA. The component is housed in an 8-pin SSOP package, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 85°C.
Toshiba TC7WH74FUTE12L,F technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH74FUTE12L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
