Toshiba TC7WHU04FU(TE85L) technical specifications.
| Package/Case | SSOP |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Propagation Delay | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7WHU04FU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
