Toshiba TC7WPB9307FK(T5L,F technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Resistance | 5R |
| Series | TC7WP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WPB9307FK(T5L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.