Toshiba TC7WPN3125FK(T5L,F technical specifications.
| Package/Case | SOT-765 |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.7ns |
| RoHS Compliant | Yes |
| Series | TC7WP |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7WPN3125FK(T5L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
