Toshiba TC7WT125FU(TE12L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WT125FU(TE12L,F to view detailed technical specifications.
No datasheet is available for this part.