
CMOS buffer/line driver IC featuring two independent 1-bit inverting buffer circuits. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 3-STATE output with a high level output current of -6mA and a low level output current of 6mA. Surface mountable in an SSOP package, suitable for operation between -40°C and 85°C. Features a quiescent current of 2µA and a propagation delay of 29ns.
Toshiba TC7WT240FUTE12LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 2uA |
| Series | 7WT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WT240FUTE12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
