
Single-element D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 53MHz. This CMOS logic IC offers a propagation delay of 30ns and a turn-on delay time of 17ns. Packaged in an 8-pin SSOP for surface mounting, it is supplied on tape and reel.
Toshiba TC7WT74FUTE12LF technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 53MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| Series | 7WT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WT74FUTE12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
