
Triple CMOS inverter IC, surface mountable in an 8-SSOP package. Features three independent inverter gates, each with a single input and output. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Includes a propagation delay of 10ns and a quiescent current of 1uA. This RoHS compliant component is lead-free and designed for operation between -40°C and 85°C.
Toshiba TC7WU04FK(TE85LF) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WU |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WU04FK(TE85LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
