
The TC7WZ02FK(T5L,F,T) is an 8-element NOR gate IC from Toshiba with 2 input and 1 output. It features a CMOS process technology and operates over a temperature range of -40 to 85°C. The device is packaged in a shrink small outline package (SOP) with a gull-wing lead shape and is suitable for surface mount applications. The package dimensions are 2mm in length, 2.3mm in width, and 0.7mm in height, with a seated plane height of 0.75mm and a pin pitch of 0.5mm. The package material is plastic and weighs 0.01g.
Toshiba TC7WZ02FK(T5L,F,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | LCX |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7WZ02FK(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.