
Dual 2-input CMOS AND gate IC, featuring 2 independent circuits within a surface-mount 8-pin SSOP package. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.7ns. Supports output currents of 32mA (high) and -32mA (low), with a low quiescent current of 1µA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Toshiba TC7WZ08FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7W |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WZ08FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
