The Toshiba TC7WZ125FK,LJ(CT is a dual bus driver IC with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 13ns and is compliant with AEC-Q100. The IC is packaged in a VSSOP package with a width of 2mm and a length of 2.3mm. It operates over a temperature range of -40°C to 125°C.
Toshiba TC7WZ125FK,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7WZ125FK,LJ(CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.