The Toshiba TC7WZ14FU is an industrial-grade inverter IC with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 15.6ns and a maximum output current of 24uA. The device operates over a temperature range of -40 to 85°C and is packaged in an 8-pin SSOP package. It has a Schmitt trigger input and a load capacitance of 50pF.
Toshiba TC7WZ14FU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7WZ14FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.