The Toshiba TC83230-0022 is a commercial temperature IC with 80 terminals in a quad terminal position, packaged in a 14mm x 20mm R-PQFP-G80. It operates between 0°C and 40°C and is supplied with a maximum voltage of 5.5V and a maximum current of 6A.
Toshiba TC83230-0022 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC83230-0022 to view detailed technical specifications.
No datasheet is available for this part.