Toshiba TC90106FG(BS,DRY) technical specifications.
| Type | Decoder |
| Number of ADCs | 2 |
| ADC/DAC Resolution | 8/10bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 100mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | LQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC90106FG(BS,DRY) to view detailed technical specifications.
No datasheet is available for this part.