The Toshiba TC9028AP is a commercial extended temperature grade microcontroller packaged in a 20-pin dual-in-line package. It operates over a temperature range of -20°C to 75°C and has a nominal supply voltage of 3V. The device has 15 I/O lines and a 4-bit architecture with MROM programmability. It does not have PWM, ADC, DMA, or DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC9028AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.6 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 0.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9028AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.