Toshiba TC9090AN(HNMK) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 26.1(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | 3 Line Digital Y/C Separation |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9090AN(HNMK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.