Toshiba TC90A70F technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC90A70F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.