Toshiba TC9122P technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 18 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9122P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.