
The TC9184APG is a specialized audio IC from Toshiba, packaged in a 16-pin plastic dual in line package (PDIP). It is designed for through hole mounting and features a basic package type of through hole. The IC has a seated plane height of 4.15mm and a pin pitch of 2.54mm. It is constructed from plastic material and is compliant with the Jedec MS-001BB standard.
Toshiba TC9184APG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9184APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.