Dual SPST/Dual DPDT analog switch IC, featuring a 16-pin SOP package with gull-wing leads for surface mounting. This non-inverting switch offers 4 channels per chip, with a switch architecture supporting SPST and DPDT configurations, providing 6 inputs and 6 outputs. Operating across a temperature range of -40°C to 85°C, it exhibits a maximum on-resistance between 250 to 400 Ohms. The plastic small outline package measures 10.8mm (Max) in length and 5.3mm in width, with a 1.27mm pin pitch.
Toshiba TC9215AF(CAR) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Dual SPST/Dual DPDT |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPST/DPDT |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 6 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 250 to 400Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9215AF(CAR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.