Toshiba TC9227P(MATUTU) technical specifications.
| Type | PLL |
| Number of Elements per Chip | 1 |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9227P(MATUTU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.