The Toshiba TC9279P is a 20-pin dual D/A converter with a nominal supply voltage of 3.5V and an operating temperature range of -35°C to 85°C. It is packaged in the R-PDIP-T20 package type. The device has 20 terminals and is a single-function device.
Toshiba TC9279P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.5 |
| Number of Bits | 1 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9279P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.