Toshiba TC9293FN(EL,PAIO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-65 |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Conversion Rate | 48ksps |
| Digital Interface Type | Parallel|Serial |
| Output Type | Voltage |
| Number of DAC Channels | 2 |
| Voltage Reference | External |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9293FN(EL,PAIO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.