Toshiba TC9297F(BS,K) technical specifications.
| Number of Segments | 80 |
| Maximum Clock Frequency | 2MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 300mW |
| Interface Type | Serial |
| Maximum Supply Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9297F(BS,K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.