The Toshiba TC9304F-051 is a 60-pin quad microcontroller with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It operates at a maximum clock frequency of 7.2MHz and features 6 I/O lines. The microcontroller has an external data bus width of 0 bits and an address bus width of 0 bits, with a bit size of 4 bits. It does not have PWM channels, but it does have an ADC. The microcontroller is packaged in a 60-pin PQFP package type.
Toshiba TC9304F-051 technical specifications.
| Number of Terminals | 60 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 7.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 140 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9304F-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.