4-bit MROM microcontroller featuring 8192 words of ROM and 64 bytes of RAM. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum clock frequency of 0.15 MHz. This commercial-grade component offers 7 I/O lines and is housed in a 44-terminal PQFP package with dimensions of 14 x 14 mm and a 0.80 mm pitch. Operating temperature range is -20°C to 60°C.
Toshiba TC9307AF technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 7 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9307AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.