4-bit MROM microcontroller featuring a 60-terminal PQFP package (14x14mm, 0.80mm pitch). Operates within a commercial temperature range of -10°C to 60°C, with a nominal supply voltage of 3V (1.8V to 3.6V). Offers 8192 words of MROM and 64 bytes of RAM, with a maximum clock frequency of 0.075 MHz. Includes 10 I/O lines and a quad terminal position.
Toshiba TC9308AF technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9308AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.