The Toshiba TC9309F-002 is an 80-pin quad flatpack microcontroller with a JEDEC package code of R-PQFP-G80, measuring 14mm in width and 20mm in length. It operates at a maximum clock frequency of 0.0072 MHz and features a 4-bit architecture with no PWM, ADC, DMA, or DAC channels. The microcontroller is designed for use in a variety of applications, with a terminal position of quad and a pin count of 80.
Toshiba TC9309F-002 technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Clock Frequency-Max | 0.0072 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9309F-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.