4-bit MROM microcontroller featuring 24576 words of ROM and 192 bytes of RAM. Operates within a commercial temperature range of -10°C to 60°C, powered by a supply voltage from 2.7V to 5.5V with a nominal 3V. Includes 28 I/O lines, an ADC, and a DAC, with a maximum clock frequency of 0.075 MHz. Housed in an 80-terminal PQFP package (14 x 20 mm, 0.80 mm pitch).
Toshiba TC9314F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9314F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.