4-bit MROM microcontroller featuring 8192 words of ROM and 64 bytes of RAM. Operates within a commercial temperature range of -10°C to 60°C, with a supply voltage range of 1.8V to 3.6V and a nominal supply of 3V. This microcontroller offers a maximum clock frequency of 0.075 MHz and includes 16 I/O lines. Encased in a 64-terminal PQFP package measuring 12 x 12 mm with a 0.65 mm pitch.
Toshiba TC9316FB technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9316FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.