Industrial-grade 4-bit microcontroller featuring 8192 words of MROM and 96 bytes of RAM. This PQFP60 packaged device operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V with a nominal 5V. It offers a maximum clock frequency of 10.8 MHz, 12 I/O lines, and includes Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) capabilities. The 60-terminal package measures 14 x 14 mm with a 0.80 mm pitch.
Toshiba TC9319F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 96 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9319F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.