Toshiba TC9321F-006(BS,K) technical specifications.
| Package Family Name | SOIC |
| Package/Case | MFP |
| Pin Count | 60 |
| PCB | 60 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9321F-006(BS,K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.