Industrial-grade 4-bit microcontroller featuring a maximum clock frequency of 4.5 MHz. This integrated circuit offers 16384 words of MROM and 2048 bytes of RAM, with 73 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3.5V to 5.5V. The component is housed in a 100-terminal PQFP package with a 14 x 20 mm footprint and 0.65 mm pitch, featuring an analog-to-digital converter (ADC).
Toshiba TC9324F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.