4-bit MROM microcontroller featuring 28672 words of ROM and 128 bytes of RAM. This commercial-grade IC operates within a -10°C to 60°C temperature range, powered by a 1.8V to 3.6V supply with a nominal voltage of 3V. It offers 36 I/O lines, PWM channels, and an integrated ADC, all housed in an 80-terminal, 12x12mm PQFP package with a 0.50mm pitch.
Toshiba TC9327AF technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 28672 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9327AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.