4-bit microcontroller featuring 28672 words of OTPROM and 128 bytes of RAM. Operates at a maximum clock frequency of 0.075 MHz with a supply voltage range of 1.8V to 3.6V. Includes 36 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal PQFP with dimensions of 12 x 12 mm and a 0.50 mm pitch. Commercial temperature grade with a range of -10°C to 60°C.
Toshiba TC9327BFG technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.075 |
| ROM Programmability | OTPROM |
| ROM (words) | 28672 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9327BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.