16-bit microcontroller featuring 4096 words of MROM and 128 bytes of RAM. Operates within a commercial temperature range of -10°C to 60°C, with a nominal supply voltage of 1.5V, adjustable from 0.9V to 1.8V. This LQFP-64 packaged component offers 44 I/O lines and includes an Analog-to-Digital Converter (ADC). Maximum clock frequency is 0.075 GHz.
Toshiba TC9329FA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.8 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9329FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.