64-terminal, 30 MHz microcontroller featuring a 4-bit architecture. Operates within a commercial temperature range of -10°C to 60°C, with a nominal supply voltage of 1.5V (1.2V to 3.6V range). Includes 45 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in a 10mm x 10mm PQFP64 package with a 0.50mm pitch.
Toshiba TC9349AFG technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 30 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9349AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.